NLDD-H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLDD-700H

DigiKey Part Number
1866-NLDD-700H-ND
Manufacturer
Manufacturer Product Number
NLDD-700H
Description
LED DRIVER CC BUCK 6-52V 700MA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
700mA 6 ~ 52V Constant Current LED Driver Buck Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Constant Current
Topology
Buck
Number of Outputs
1
Voltage - Input (Min)
10V
Voltage - Input (Max)
59V
Voltage - Output
6 ~ 52V
Current - Output (Max)
700mA
Dimming
PWM
Features
Remote On/Off, OVP, SCP
Operating Temperature
-40°C ~ 50°C
Efficiency
96%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 9 Leads
Size / Dimension
1.26" L x 0.81" W x 0.49" H (32.1mm x 20.5mm x 12.5mm)
Approval Agency
CE, EAC
Standard Number
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,11000 €4,11 €
Unit Price without VAT:4,11000 €
Unit Price with VAT:4,89090 €