


DRV8843PWPR | |
|---|---|
DigiKey Part Number | 296-28688-2-ND - Tape & Reel (TR) 296-28688-1-ND - Cut Tape (CT) 296-28688-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8843PWPR |
Description | IC MTR DRVR BIPLR 8.2-45V 28SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Parallel 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8843PWPR Models |
Category | Applications General Purpose |
Manufacturer Texas Instruments | Current - Output 1.75A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 8.2V ~ 45V |
Part Status Active | Voltage - Load 8.2V ~ 45V |
Motor Type - Stepper Bipolar | Operating Temperature -40°C ~ 150°C (TJ) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 28-PowerTSSOP (0.173", 4.40mm Width) |
Output Configuration Half Bridge (4) | Supplier Device Package 28-HTSSOP |
Interface Parallel | Base Product Number |
Technology Power MOSFET |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,54000 € | 4,54 € |
| 10 | 3,46100 € | 34,61 € |
| 25 | 3,19200 € | 79,80 € |
| 100 | 2,89600 € | 289,60 € |
| 250 | 2,76916 € | 692,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,54211 € | 5.084,22 € |
| Unit Price without VAT: | 4,54000 € |
|---|---|
| Unit Price with VAT: | 5,40260 € |

