
RG55-NF-NF(QTY:200M) | |
|---|---|
DigiKey Part Number | 4613-RG55-NF-NF(QTY:200M)-ND |
Manufacturer | |
Manufacturer Product Number | RG55-NF-NF(QTY:200M) |
Description | COAX CBL N-TYPE TO N-TYPE 656.2' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type RG-55 7874.0" (200.0m) 656.2' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Female |
Manufacturer McGill Microwave Systems | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Length 7874.0" (200.0m) 656.2' |
Part Status Active | Cable Type RG-55 |
Style N-Type to N-Type | Cable Impedance 53 Ohms |
1st Connector N-Type Jack | Frequency - Max 3 GHz |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -20°C ~ 85°C |
2nd Connector N-Type Jack |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.298,45000 € | 1.298,45 € |
| 10 | 1.191,76000 € | 11.917,60 € |
| 25 | 1.089,60920 € | 27.240,23 € |
| Unit Price without VAT: | 1.298,45000 € |
|---|---|
| Unit Price with VAT: | 1.545,15550 € |






