
RG55-NF-NF(QTY:100ft) | |
|---|---|
DigiKey Part Number | 4613-RG55-NF-NF(QTY:100ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG55-NF-NF(QTY:100ft) |
Description | COAX CBL N-TYPE TO N-TYPE 100' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type RG-55 1200.0" (30.5m) 100.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 1200.0" (30.5m) 100.0' | |
Cable Type | RG-55 | |
Cable Impedance | 53 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Operating Temperature | -20°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,90000 € | 231,90 € |
| 10 | 212,84700 € | 2.128,47 € |
| 25 | 194,60320 € | 4.865,08 € |
| Unit Price without VAT: | 231,90000 € |
|---|---|
| Unit Price with VAT: | 275,96100 € |






