Cable Assembly Coaxial N-Type to N-Type RG-55 1771.7" (45.0m) 147.6'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG55-NF-NF(QTY:45m)

DigiKey Part Number
4613-RG55-NF-NF(QTY:45m)-ND
Manufacturer
Manufacturer Product Number
RG55-NF-NF(QTY:45m)
Description
COAX CBL N-TYPE TO N-TYPE 147.6'
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type RG-55 1771.7" (45.0m) 147.6'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
McGill Microwave Systems
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
1771.7" (45.0m) 147.6'
Part Status
Active
Cable Type
RG-55
Style
N-Type to N-Type
Cable Impedance
53 Ohms
1st Connector
N-Type Jack
Frequency - Max
3 GHz
1st Contact Gender
Female
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-20°C ~ 85°C
2nd Connector
N-Type Jack
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1322,64000 €322,64 €
10296,13000 €2.961,30 €
25270,74760 €6.768,69 €
Unit Price without VAT:322,64000 €
Unit Price with VAT:383,94160 €
Alternate Length
COAX CBL N-TYPE TO N-TYPE 295.3'
In-Stock: 10000
Unit Price: 605,94000 €
COAX CBL N-TYPE TO N-TYPE 100'
In-Stock: 10000
Unit Price: 231,90000 €
COAX CBL N-TYPE TO N-TYPE 70'
In-Stock: 10000
Unit Price: 174,30000 €
COAX CBL N-TYPE TO N-TYPE 196.9'
In-Stock: 10000
Unit Price: 417,07000 €
COAX CBL N-TYPE TO N-TYPE 36"
In-Stock: 10000
Unit Price: 45,64000 €