
RG55-NF-NF(QTY:17ft) | |
|---|---|
DigiKey Part Number | 4613-RG55-NF-NF(QTY:17ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG55-NF-NF(QTY:17ft) |
Description | COAX CBL N-TYPE TO N-TYPE 17' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type RG-55 204.0" (5.2m) 17.0' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Female |
Manufacturer McGill Microwave Systems | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Length 204.0" (5.2m) 17.0' |
Part Status Active | Cable Type RG-55 |
Style N-Type to N-Type | Cable Impedance 53 Ohms |
1st Connector N-Type Jack | Frequency - Max 3 GHz |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -20°C ~ 85°C |
2nd Connector N-Type Jack |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,52000 € | 72,52 € |
| 10 | 66,56200 € | 665,62 € |
| 25 | 60,85640 € | 1.521,41 € |
| Unit Price without VAT: | 72,52000 € |
|---|---|
| Unit Price with VAT: | 86,29880 € |






