Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar



SMCJ160CA-TP | |
|---|---|
DigiKey Part Number | SMCJ160CA-TPMSTR-ND - Tape & Reel (TR) SMCJ160CA-TPMSCT-ND - Cut Tape (CT) SMCJ160CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ160CA-TP |
Description | TVS DIODE 160VWM 259VC DO214AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 259V Clamp 5.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 160V | |
Voltage - Breakdown (Min) | 178V | |
Voltage - Clamping (Max) @ Ipp | 259V | |
Current - Peak Pulse (10/1000µs) | 5.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,46900 € | 4,69 € |
| 100 | 0,30310 € | 30,31 € |
| 500 | 0,23162 € | 115,81 € |
| 1.000 | 0,20858 € | 208,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17929 € | 537,87 € |
| 6.000 | 0,16453 € | 987,18 € |
| 9.000 | 0,15701 € | 1.413,09 € |
| 15.000 | 0,14856 € | 2.228,40 € |
| 21.000 | 0,14356 € | 3.014,76 € |
| 30.000 | 0,13870 € | 4.161,00 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |








