SMCJ160CAHE3/9AT is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1.907
Unit Price: 0,35000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,33421 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,33315 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,33315 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 1.362
Unit Price: 0,58000 €
Datasheet

Direct


Bourns Inc.
In Stock: 14.466
Unit Price: 0,41000 €
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,20480 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 11,87588 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 10,79625 €
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 310
Unit Price: 0,70000 €
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,45776 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 20
Unit Price: 1,66000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 5
Unit Price: 1,68000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,45776 €
Datasheet
259V Clamp 5.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ160CAHE3/9AT

DigiKey Part Number
SMCJ160CAHE3/9AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ160CAHE3/9AT
Description
TVS DIODE 160VWM 259VC DO214AB
Customer Reference
Detailed Description
259V Clamp 5.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ160CAHE3/9AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
160V
Voltage - Breakdown (Min)
178V
Voltage - Clamping (Max) @ Ipp
259V
Current - Peak Pulse (10/1000µs)
5.8A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types