SMBJ26CA-TP is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Taiwan Semiconductor Corporation
In Stock: 3.049
Unit Price: 0,61000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 13.331
Unit Price: 0,47000 €
Datasheet

Direct


Bourns Inc.
In Stock: 28.290
Unit Price: 0,52000 €
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 1,04000 €

Direct


Diodes Incorporated
In Stock: 26.055
Unit Price: 0,47000 €
Datasheet

Direct


STMicroelectronics
In Stock: 4.212
Unit Price: 0,74000 €
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,27832 €
Datasheet

Direct


Comchip Technology
In Stock: 11.650
Unit Price: 0,71000 €
Datasheet

Similar


YAGEO
In Stock: 2.984
Unit Price: 0,34000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,08004 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 4.658
Unit Price: 0,72000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,15630 €
Datasheet
42.1V Clamp 14.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
42.1V Clamp 14.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
TSB-5
Micro Commercial Components Corporate Video

SMBJ26CA-TP

DigiKey Part Number
SMBJ26CA-TPMSTR-ND - Tape & Reel (TR)
SMBJ26CA-TPMSCT-ND - Cut Tape (CT)
SMBJ26CA-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ26CA-TP
Description
TVS DIODE 26VWM 42.1VC DO214AA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
42.1V Clamp 14.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
28.9V
Voltage - Clamping (Max) @ Ipp
42.1V
Current - Peak Pulse (10/1000µs)
14.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,24100 €2,41 €
1000,15220 €15,22 €
5000,11352 €56,76 €
1.0000,10101 €101,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08510 €255,30 €
6.0000,07708 €462,48 €
9.0000,07298 €656,82 €
15.0000,06838 €1.025,70 €
21.0000,06566 €1.378,86 €
30.0000,06301 €1.890,30 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €