SMBJ26CA-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 25.781
Unit Price: 0,51000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 8.509
Unit Price: 0,48000 €
Datasheet

Direct


Bourns Inc.
In Stock: 40.126
Unit Price: 0,51000 €
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 49
Unit Price: 0,60000 €
Datasheet

Direct


STMicroelectronics
In Stock: 4.212
Unit Price: 0,73000 €
Datasheet

Direct


Comchip Technology
In Stock: 11.650
Unit Price: 0,71000 €
Datasheet

Similar


YAGEO
In Stock: 2.984
Unit Price: 0,34000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,06267 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,27486 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,15436 €
Datasheet
42.1V Clamp 14.2A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
42.1V Clamp 14.2A Ipp Tvs Diode Surface Mount SMB
DO-214AA

SMBJ26CA-13

DigiKey Part Number
SMBJ26CADITR-ND - Tape & Reel (TR)
SMBJ26CADIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ26CA-13
Description
TVS DIODE 26VWM 42.1VC SMB
Customer Reference
Detailed Description
42.1V Clamp 14.2A Ipp Tvs Diode Surface Mount SMB
EDA/CAD Models
SMBJ26CA-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
14.2A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Digi-Reel®
Applications
General Purpose
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
26V
Supplier Device Package
Voltage - Breakdown (Min)
28.9V
Base Product Number
Voltage - Clamping (Max) @ Ipp
42.1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ26CA-13-FDiodes Incorporated25.781SMBJ26CA-FDICT-ND0,51000 €Direct
SMBJ26CALittelfuse Inc.8.509SMBJ26CALFCT-ND0,48000 €Direct
SMBJ26CABourns Inc.40.126SMBJ26CABCT-ND0,51000 €Direct
SMBJ26CATaiwan Semiconductor Corporation49SMBJ26CAFSCT-ND0,60000 €Direct
SMBJ26CA-TRSTMicroelectronics4.212497-15658-1-ND0,73000 €Direct
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.0000,30809 €9.242,70 €
Digi-Reel®
QuantityUnit PriceExt Price
11,03000 €1,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,03000 €
Unit Price with VAT:1,22570 €