


TV06B260JB-G | |
|---|---|
DigiKey Part Number | 641-1251-2-ND - Tape & Reel (TR) 641-1251-1-ND - Cut Tape (CT) 641-1251-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TV06B260JB-G |
Description | TVS DIODE 26VWM 42.1VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 14.25A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | TV06B260JB-G Models |
Category | Current - Peak Pulse (10/1000µs) 14.25A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 26V | Supplier Device Package |
Voltage - Breakdown (Min) 28.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 42.1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATV06B260JB-HF | Comchip Technology | 1.363 | 641-1573-1-ND | 0,77000 € | Direct |
| SMBJ26CA | Bourns Inc. | 40.126 | SMBJ26CABCT-ND | 0,51000 € | Direct |
| SMBJ26CA | KYOCERA AVX | 512 | 478-7069-1-ND | 0,63000 € | Direct |
| SMBJ26CA-13-F | Diodes Incorporated | 25.781 | SMBJ26CA-FDICT-ND | 0,51000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,43900 € | 4,39 € |
| 100 | 0,28320 € | 28,32 € |
| 500 | 0,21594 € | 107,97 € |
| 1.000 | 0,19427 € | 194,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16671 € | 500,13 € |
| 6.000 | 0,15283 € | 916,98 € |
| 9.000 | 0,14575 € | 1.311,75 € |
| 15.000 | 0,13780 € | 2.067,00 € |
| 21.000 | 0,13309 € | 2.794,89 € |
| 30.000 | 0,12852 € | 3.855,60 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

