
SMBJ26CA | |
|---|---|
DigiKey Part Number | 478-7069-2-ND - Tape & Reel (TR) 478-7069-1-ND - Cut Tape (CT) 478-7069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ26CA |
Description | TVS DIODE 26VWM 42.1VC SMB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 14.25A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ26CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 14.25A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39000 € | 3,90 € |
| 100 | 0,25100 € | 25,10 € |
| 500 | 0,19082 € | 95,41 € |
| 1.000 | 0,17141 € | 171,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16107 € | 483,21 € |
| 6.000 | 0,14766 € | 885,96 € |
| 9.000 | 0,14083 € | 1.267,47 € |
| 15.000 | 0,13316 € | 1.997,40 € |
| 21.000 | 0,12861 € | 2.700,81 € |
| 30.000 | 0,12420 € | 3.726,00 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

