

SMAJP4KE300A-TP | |
---|---|
DigiKey Part Number | SMAJP4KE300A-TPMSTR-ND - Tape & Reel (TR) SMAJP4KE300A-TPMSCT-ND - Cut Tape (CT) SMAJP4KE300A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJP4KE300A-TP |
Description | TVS DIODE 256VWM 414VC DO214AC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 414V Clamp 1A Ipp Tvs Diode Surface Mount DO-214AC (SMAJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 256V | |
Voltage - Breakdown (Min) | 285V | |
Voltage - Clamping (Max) @ Ipp | 414V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,67000 € | 0,67 € |
10 | 0,41300 € | 4,13 € |
100 | 0,26690 € | 26,69 € |
500 | 0,20360 € | 101,80 € |
1.000 | 0,18317 € | 183,17 € |
2.000 | 0,16600 € | 332,00 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,14738 € | 736,90 € |
10.000 | 0,13588 € | 1.358,80 € |
15.000 | 0,13002 € | 1.950,30 € |
25.000 | 0,12343 € | 3.085,75 € |
35.000 | 0,12095 € | 4.233,25 € |
Unit Price without VAT: | 0,67000 € |
---|---|
Unit Price with VAT: | 0,79730 € |