


P4SMA300A | |
|---|---|
DigiKey Part Number | P4SMA300ATR-ND - Tape & Reel (TR) P4SMA300ACT-ND - Cut Tape (CT) P4SMA300ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA300A |
Description | TVS DIODE 256VWM 414VC DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 414V Clamp 1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA300A Models |
Category | Voltage - Clamping (Max) @ Ipp 414V |
Mfr | Current - Peak Pulse (10/1000µs) 1A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 256V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 285V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA300A | Eaton - Electronics Division | 9.444 | 283-P4SMA300ACT-ND | 0,37000 € | Similar |
| P4SMA300A-M3/5A | Vishay General Semiconductor - Diodes Division | 0 | P4SMA300A-M3/5A-ND | 0,13586 € | Similar |
| P4SMA300A-M3/61 | Vishay General Semiconductor - Diodes Division | 5.285 | 112-P4SMA300A-M3/61CT-ND | 0,67000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,46300 € | 4,63 € |
| 100 | 0,29930 € | 29,93 € |
| 500 | 0,22874 € | 114,37 € |
| 1.000 | 0,20599 € | 205,99 € |
| 2.000 | 0,18683 € | 373,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13840 € | 692,00 € |
| 10.000 | 0,12771 € | 1.277,10 € |
| 15.000 | 0,12749 € | 1.912,35 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |



