
P4SMA300A/TR13 | |
---|---|
DigiKey Part Number | 13-P4SMA300A/TR13TR-ND - Tape & Reel (TR) 13-P4SMA300A/TR13CT-ND - Cut Tape (CT) 13-P4SMA300A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA300A/TR13 |
Description | TVS DIODE 256VWM 414VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 414V Clamp 1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 256V | |
Voltage - Breakdown (Min) | 285V | |
Voltage - Clamping (Max) @ Ipp | 414V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,32000 € | 0,32 € |
10 | 0,19600 € | 1,96 € |
100 | 0,12320 € | 12,32 € |
500 | 0,09152 € | 45,76 € |
1.000 | 0,08126 € | 81,26 € |
2.000 | 0,07262 € | 145,24 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,06325 € | 316,25 € |
10.000 | 0,05745 € | 574,50 € |
15.000 | 0,05449 € | 817,35 € |
25.000 | 0,05117 € | 1.279,25 € |
35.000 | 0,04920 € | 1.722,00 € |
50.000 | 0,04729 € | 2.364,50 € |
125.000 | 0,04486 € | 5.607,50 € |
Unit Price without VAT: | 0,32000 € |
---|---|
Unit Price with VAT: | 0,38080 € |