



SMAJ4746A-TP | |
|---|---|
DigiKey Part Number | SMAJ4746A-TPTR-ND - Tape & Reel (TR) SMAJ4746A-TPCT-ND - Cut Tape (CT) SMAJ4746A-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ4746A-TP |
Description | DIODE ZENER 18V 1W DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 13.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20600 € | 2,06 € |
| 100 | 0,12890 € | 12,89 € |
| 500 | 0,09562 € | 47,81 € |
| 1.000 | 0,08488 € | 84,88 € |
| 2.000 | 0,07581 € | 151,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,06228 € | 467,10 € |
| 15.000 | 0,05678 € | 851,70 € |
| 22.500 | 0,05397 € | 1.214,33 € |
| 37.500 | 0,05082 € | 1.905,75 € |
| 52.500 | 0,04895 € | 2.569,88 € |
| 75.000 | 0,04713 € | 3.534,75 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |











