
VS-20BQ030-M3/5BT | |
|---|---|
DigiKey Part Number | VS-20BQ030-M3/5BTGITR-ND - Tape & Reel (TR) VS-20BQ030-M3/5BTGICT-ND - Cut Tape (CT) VS-20BQ030-M3/5BTGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-20BQ030-M3/5BT |
Description | DIODE SCHOTTKY 30V 2A DO214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Capacitance @ Vr, F | 200pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,20500 € | 2,05 € |
| 100 | 0,19020 € | 19,02 € |
| 500 | 0,15876 € | 79,38 € |
| 1.000 | 0,14433 € | 144,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,09508 € | 304,26 € |
| 6.400 | 0,09036 € | 578,30 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |











