
ES2B | |
|---|---|
DigiKey Part Number | ES2BFSTR-ND - Tape & Reel (TR) ES2BFSCT-ND - Cut Tape (CT) ES2BFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES2B |
Description | DIODE STANDARD 100V 2A DO214AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 20 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Capacitance @ Vr, F | 18pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,20500 € | 2,05 € |
| 100 | 0,15460 € | 15,46 € |
| 500 | 0,15316 € | 76,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11474 € | 344,22 € |
| 6.000 | 0,11188 € | 671,28 € |
| 9.000 | 0,10736 € | 966,24 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |











