SK106-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 9.694
Unit Price: 0,57000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 54.507
Unit Price: 0,73000 €
Datasheet

Similar


Comchip Technology
In Stock: 15.029
Unit Price: 0,73000 €
Datasheet

Similar


Comchip Technology
In Stock: 9.683
Unit Price: 1,03000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,35183 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,84821 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,33858 €
Datasheet

Similar


onsemi
In Stock: 72.343
Unit Price: 0,77000 €
Datasheet

Similar


onsemi
In Stock: 10.137
Unit Price: 0,95000 €
Datasheet

Similar


STMicroelectronics
In Stock: 17.378
Unit Price: 0,58000 €
Datasheet

Similar


STMicroelectronics
In Stock: 19.050
Unit Price: 0,85000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 16.019
Unit Price: 1,09000 €
Datasheet
Diode 60 V 10A Surface Mount DO-214AB (HSMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 10A Surface Mount DO-214AB (HSMC)
DO-214AB, SMC BIDIRECT
Micro Commercial Components Corporate Video

SK106-TP

DigiKey Part Number
SK106-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SK106-TP
Description
DIODE SCHOTTKY 60V 10A DO214AB
Customer Reference
Detailed Description
Diode 60 V 10A Surface Mount DO-214AB (HSMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 60 V
Capacitance @ Vr, F
500pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (HSMC)
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes