
CDBC560-G | |
|---|---|
DigiKey Part Number | 641-1127-2-ND - Tape & Reel (TR) 641-1127-1-ND - Cut Tape (CT) 641-1127-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBC560-G |
Description | DIODE SCHOTTKY 60V 5A DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | CDBC560-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,59800 € | 5,98 € |
| 100 | 0,39180 € | 39,18 € |
| 500 | 0,30328 € | 151,64 € |
| 1.000 | 0,27476 € | 274,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23941 € | 718,23 € |
| 6.000 | 0,22028 € | 1.321,68 € |
| 9.000 | 0,21922 € | 1.972,98 € |
| 15.000 | 0,19955 € | 2.993,25 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |











