Diode 60 V 3A Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS3L60S

DigiKey Part Number
497-2454-2-ND - Tape & Reel (TR)
497-2454-1-ND - Cut Tape (CT)
497-2454-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPS3L60S
Description
DIODE SCHOTTKY 60V 3A SMC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 60 V 3A Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
STPS3L60S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
55 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMC
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.458
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,26500 €2,65 €
1000,20970 €20,97 €
5000,15860 €79,30 €
1.0000,14209 €142,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,10257 €256,43 €
5.0000,10155 €507,75 €
7.5000,10113 €758,48 €
12.5000,09750 €1.218,75 €
17.5000,09372 €1.640,10 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €