
SICB0660Y-TP | |
|---|---|
DigiKey Part Number | 353-SICB0660Y-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SICB0660Y-TP |
Description | DIODE SIL CARBIDE 650V 21A D2PAK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 21A Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 21A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 6 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 25 µA @ 650 V | |
Capacitance @ Vr, F | 378pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,79076 € | 632,61 € |
| 1.600 | 0,73314 € | 1.173,02 € |
| 2.400 | 0,70380 € | 1.689,12 € |
| 4.000 | 0,69055 € | 2.762,20 € |
| Unit Price without VAT: | 0,79076 € |
|---|---|
| Unit Price with VAT: | 0,94100 € |


