


S6D06065G | |
|---|---|
DigiKey Part Number | 1655-S6D06065GTR-ND - Tape & Reel (TR) 1655-S6D06065GCT-ND - Cut Tape (CT) 1655-S6D06065GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S6D06065G |
Description | DIODE SIL CARB 650V 25A TO2632 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 25A Surface Mount TO-263-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 25A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 6 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 3 µA @ 650 V | |
Capacitance @ Vr, F | 559pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263-2 | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 0,81200 € | 8,12 € |
| 100 | 0,53980 € | 53,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,39700 € | 317,60 € |
| 1.600 | 0,36362 € | 581,79 € |
| 2.400 | 0,34661 € | 831,86 € |
| 4.000 | 0,32750 € | 1.310,00 € |
| 5.600 | 0,31618 € | 1.770,61 € |
| 8.000 | 0,30518 € | 2.441,44 € |
| 20.000 | 0,30153 € | 6.030,60 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |

