RL205-TP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,03929 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7.938
Unit Price: 1,63000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,38037 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5.200
Unit Price: 0,64000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 8,58000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 14.657
Unit Price: 2,09000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 17.443
Unit Price: 2,09000 €
Datasheet

Similar


onsemi
In Stock: 5.332
Unit Price: 0,59000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8.975
Unit Price: 1,63000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,38037 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5.808
Unit Price: 0,15491 €
Datasheet

Similar


onsemi
In Stock: 6.853
Unit Price: 0,22000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 14.290
Unit Price: 0,80000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,30311 €
Datasheet
Diode 600 V 2A Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 2A Through Hole DO-15
Micro Commercial Components Corporate Video

RL205-TP

DigiKey Part Number
RL205-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RL205-TP
Description
DIODE STANDARD 600V 2A DO15
Customer Reference
Detailed Description
Diode 600 V 2A Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1 V @ 2 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
20pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-15
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types