
BYW54-TR | |
|---|---|
DigiKey Part Number | 112-BYW54-TR-ND - Tape & Reel (TR) 112-BYW54-CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BYW54-TR |
Description | DIODE AVALANCHE 600V 2A SOD57 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Through Hole SOD-57 |
Datasheet | Datasheet |
EDA/CAD Models | BYW54-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-57 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,39700 € | 3,97 € |
| 100 | 0,34420 € | 34,42 € |
| 500 | 0,26504 € | 132,52 € |
| 1.000 | 0,22708 € | 227,08 € |
| 2.000 | 0,21807 € | 436,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,16842 € | 842,10 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

