Diode 600 V 2A Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 2A Through Hole DO-15
Micro Commercial Components Corporate Video

RL205GP-TP

DigiKey Part Number
RL205GP-TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RL205GP-TP
Description
DIODE STANDARD 600V 2A DO15
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 600 V 2A Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1 V @ 2 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
20pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-15
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03929 €157,16 €
8.0000,03529 €282,32 €
12.0000,03325 €399,00 €
20.0000,03095 €619,00 €
28.0000,02959 €828,52 €
40.0000,02827 €1.130,80 €
100.0000,02537 €2.537,00 €
200.0000,02357 €4.714,00 €
Manufacturers Standard Package
Unit Price without VAT:0,03929 €
Unit Price with VAT:0,04676 €