Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MMS9012HE3-L-TP | |
|---|---|
DigiKey Part Number | 353-MMS9012HE3-L-TPTR-ND - Tape & Reel (TR) 353-MMS9012HE3-L-TPCT-ND - Cut Tape (CT) 353-MMS9012HE3-L-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMS9012HE3-L-TP |
Description | TRANS PNP 25V 0.5A SOT-23 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 25 V 500 mA 150MHz 300 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 50mA, 1V | |
Power - Max | 300 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,15700 € | 1,57 € |
| 100 | 0,07650 € | 7,65 € |
| 500 | 0,06380 € | 31,90 € |
| 1.000 | 0,04433 € | 44,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03842 € | 115,26 € |
| 6.000 | 0,03564 € | 213,84 € |
| 9.000 | 0,02955 € | 265,95 € |
| 30.000 | 0,02903 € | 870,90 € |
| 75.000 | 0,02608 € | 1.956,00 € |
| 150.000 | 0,02260 € | 3.390,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |





