MC78L08BP-AP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 3.981
Unit Price: 0,30000 €
Datasheet

Similar


STMicroelectronics
In Stock: 26.983
Unit Price: 0,28000 €
Datasheet

Similar


STMicroelectronics
In Stock: 215
Unit Price: 0,26000 €
Datasheet

Similar


STMicroelectronics
In Stock: 7.611
Unit Price: 0,22000 €
Datasheet

Similar


STMicroelectronics
In Stock: 151
Unit Price: 0,23000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92
Micro Commercial Components Corporate Video
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC78L08BP-AP

DigiKey Part Number
MC78L08BP-APMSTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MC78L08BP-AP
Description
IC REG LINEAR 6V 100MA TO92
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
6V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.7V @ 40mA (Typ)
Current - Output
Current - Quiescent (Iq)
5.5 mA
PSRR
70dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes