GS1K-TP is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 6.201
Unit Price: 0,12000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,06345 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,04358 €
Datasheet

Similar


onsemi
In Stock: 2.688
Unit Price: 0,44000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2.432
Unit Price: 0,34000 €
Datasheet

Similar


onsemi
In Stock: 132.290
Unit Price: 0,32000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8.572
Unit Price: 0,50000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 10.701
Unit Price: 0,54000 €
Datasheet

Similar


onsemi
In Stock: 1.173
Unit Price: 0,31000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4.855
Unit Price: 0,34000 €
Datasheet

Similar


onsemi
In Stock: 15.994
Unit Price: 0,19000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 142.457
Unit Price: 0,19000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 869
Unit Price: 0,21000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5.077
Unit Price: 0,13000 €
Datasheet
Diode 800 V 1A Surface Mount DO-214AC (HSMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 800 V 1A Surface Mount DO-214AC (HSMA)
Micro Commercial Components Corporate Video

GS1K-TP

DigiKey Part Number
GS1K-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GS1K-TP
Description
DIODE STANDARD 800V 1A DO214AC
Customer Reference
Detailed Description
Diode 800 V 1A Surface Mount DO-214AC (HSMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 800 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (HSMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes