
RGF1K | |
|---|---|
DigiKey Part Number | RGF1KTR-ND - Tape & Reel (TR) RGF1KCT-ND - Cut Tape (CT) RGF1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RGF1K |
Description | DIODE STANDARD 800V 1A DO214AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | RGF1K Models |
Category | Reverse Recovery Time (trr) 500 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 8.5pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MRA4007T3G | onsemi | 186.402 | MRA4007T3GOSCT-ND | 0,31000 € | Similar |
| NRVA4006T3G | onsemi | 65.919 | NRVA4006T3GOSCT-ND | 0,31000 € | Similar |
| RS1K | onsemi | 15.366 | RS1KFSCT-ND | 0,44000 € | Similar |
| RGF1K-E3/67A | Vishay General Semiconductor - Diodes Division | 4.850 | 112-RGF1K-E3/67ACT-ND | 1,44000 € | Direct |
| GF1K-E3/67A | Vishay General Semiconductor - Diodes Division | 2.412 | GF1K-E3/67AGICT-ND | 1,43000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38600 € | 3,86 € |
| 100 | 0,24750 € | 24,75 € |
| 500 | 0,18782 € | 93,91 € |
| 1.000 | 0,16857 € | 168,57 € |
| 2.000 | 0,15235 € | 304,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,11871 € | 890,32 € |
| 15.000 | 0,10962 € | 1.644,30 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

