Direct
Direct
Direct
Direct
Similar



CGRA4006-G | |
|---|---|
DigiKey Part Number | CGRA4006-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGRA4006-G |
Description | DIODE STANDARD 800V 1A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | CGRA4006-G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 800 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S1K-E3/5AT | Vishay General Semiconductor - Diodes Division | 55.887 | S1K-E3/5ATGICT-ND | 0,28000 € | Direct |
| S1K-E3/61T | Vishay General Semiconductor - Diodes Division | 8.938 | S1K-E3/61TGICT-ND | 0,28000 € | Direct |
| S1K-M3/5AT | Vishay General Semiconductor - Diodes Division | 0 | S1K-M3/5AT-ND | 0,05711 € | Direct |
| S1K-M3/61T | Vishay General Semiconductor - Diodes Division | 0 | S1K-M3/61T-ND | 0,06062 € | Direct |
| S1KHE3_A/H | Vishay General Semiconductor - Diodes Division | 6.700 | 112-S1KHE3_A/HCT-ND | 0,40000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04952 € | 247,60 € |
| 10.000 | 0,04480 € | 448,00 € |
| 15.000 | 0,04239 € | 635,85 € |
| 25.000 | 0,03968 € | 992,00 € |
| 35.000 | 0,03807 € | 1.332,45 € |
| 50.000 | 0,03651 € | 1.825,50 € |
| 125.000 | 0,03309 € | 4.136,25 € |
| 250.000 | 0,03187 € | 7.967,50 € |
| Unit Price without VAT: | 0,04952 € |
|---|---|
| Unit Price with VAT: | 0,05893 € |




