BZT52C11-TP is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Diodes Incorporated
In Stock: 1.758
Unit Price: 0,29000 €
Datasheet

Direct


onsemi
In Stock: 37.367
Unit Price: 0,15000 €
Datasheet

Direct


Diodes Incorporated
In Stock: 50.759
Unit Price: 0,19000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,27000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,20000 €
Datasheet
Zener Diode 11 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 11 V 500 mW ±5% Surface Mount SOD-123
Micro Commercial Components Corporate Video

BZT52C11-TP

DigiKey Part Number
BZT52C11-TPMSTR-ND - Tape & Reel (TR)
BZT52C11-TPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZT52C11-TP
Description
DIODE ZENER 11V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 11 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,30000 €0,30 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06403 €192,09 €
6.0000,05778 €346,68 €
9.0000,05460 €491,40 €
15.0000,05101 €765,15 €
21.0000,04889 €1.026,69 €
30.0000,04683 €1.404,90 €
75.0000,04230 €3.172,50 €
150.0000,03980 €5.970,00 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35700 €