Zener Diode 11 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5241B-7-F

DigiKey Part Number
MMSZ5241B-FDITR-ND - Tape & Reel (TR)
MMSZ5241B-FDICT-ND - Cut Tape (CT)
MMSZ5241B-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5241B-7-F
Description
DIODE ZENER 11V 500MW SOD123
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 11 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MMSZ5241B-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
22 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 8.4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50.759
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 $0,22 $
100,13200 $1,32 $
1000,08170 $8,17 $
5000,05962 $29,81 $
1.0000,05244 $52,44 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04328 $129,84 $
6.0000,03865 $231,90 $
9.0000,03628 $326,52 $
15.0000,03363 $504,45 $
21.0000,03205 $673,05 $
30.0000,03052 $915,60 $
Manufacturers Standard Package
Unit Price without VAT:0,22000 $
Unit Price with VAT:0,26180 $