


BCV47-13P | |
|---|---|
DigiKey Part Number | 353-BCV47-13PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCV47-13P |
Description | TRANS NPN DARL 60V 0.5A SOT-23 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 60 V 500 mA 170MHz 300 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 100µA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 10000 @ 100mA, 5V | |
Power - Max | 300 mW | |
Frequency - Transition | 170MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05584 € | 558,40 € |
| 20.000 | 0,05081 € | 1.016,20 € |
| 30.000 | 0,04825 € | 1.447,50 € |
| 50.000 | 0,04538 € | 2.269,00 € |
| 70.000 | 0,04369 € | 3.058,30 € |
| 100.000 | 0,04204 € | 4.204,00 € |
| Unit Price without VAT: | 0,05584 € |
|---|---|
| Unit Price with VAT: | 0,06645 € |



