BCP69-25-TP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,22810 €
Datasheet

Similar


onsemi
In Stock: 3.052
Unit Price: 0,62000 €
Datasheet
Bipolar (BJT) Transistor PNP 20 V 1 A 40MHz 1 W Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 20 V 1 A 40MHz 1 W Surface Mount SOT-223
Micro Commercial Components Corporate Video

BCP69-25-TP

DigiKey Part Number
BCP69-25-TPMSTR-ND - Tape & Reel (TR)
BCP69-25-TPMSCT-ND - Cut Tape (CT)
BCP69-25-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCP69-25-TP
Description
TRANS PNP 20V 1A SOT-223
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 20 V 1 A 40MHz 1 W Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
20 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 100mA, 1A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
140 @ 10mA, 1.8V
Power - Max
1 W
Frequency - Transition
40MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,24179 €604,48 €
5.0000,22260 €1.113,00 €
7.5000,21282 €1.596,15 €
12.5000,20184 €2.523,00 €
17.5000,19533 €3.418,28 €
25.0000,18901 €4.725,25 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,96000 €0,96 €
100,59700 €5,97 €
1000,39050 €39,05 €
5000,30148 €150,74 €
1.0000,27283 €272,83 €
Digi-Reel®
QuantityUnit PriceExt Price
10,90000 €0,90 €
100,56400 €5,64 €
1000,36830 €36,83 €
5000,28442 €142,21 €
1.0000,25739 €257,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,90000 €
Unit Price with VAT:1,07100 €