Parametric Equivalent



BCP69-25-TP | |
|---|---|
DigiKey Part Number | BCP69-25-TPMSTR-ND - Tape & Reel (TR) BCP69-25-TPMSCT-ND - Cut Tape (CT) BCP69-25-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP69-25-TP |
Description | TRANS PNP 20V 1A SOT-223 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 1 A 40MHz 1 W Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 140 @ 10mA, 1.8V | |
Power - Max | 1 W | |
Frequency - Transition | 40MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,56400 € | 5,64 € |
| 100 | 0,36830 € | 36,83 € |
| 500 | 0,28442 € | 142,21 € |
| 1.000 | 0,25739 € | 257,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,22810 € | 570,25 € |
| 5.000 | 0,21000 € | 1.050,00 € |
| 7.500 | 0,20078 € | 1.505,85 € |
| 12.500 | 0,19041 € | 2.380,12 € |
| 17.500 | 0,18428 € | 3.224,90 € |
| 25.000 | 0,18417 € | 4.604,25 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |



