BCP53-16-TP is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 956
Unit Price: 0,34000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,57000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,60000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,34000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 169.000
Unit Price: 0,18073 €
Datasheet

Similar


onsemi
In Stock: 27.900
Unit Price: 0,57000 €
Datasheet

Similar


onsemi
In Stock: 16.051
Unit Price: 0,65000 €
Datasheet

Similar


onsemi
In Stock: 23.675
Unit Price: 0,61000 €
Datasheet
Bipolar (BJT) Transistor PNP 80 V 1 A 100MHz 1.5 W Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 80 V 1 A 100MHz 1.5 W Surface Mount SOT-223
Micro Commercial Components Corporate Video

BCP53-16-TP

DigiKey Part Number
BCP53-16-TPMSTR-ND - Tape & Reel (TR)
BCP53-16-TPMSCT-ND - Cut Tape (CT)
BCP53-16-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCP53-16-TP
Description
TRANS PNP 80V 1A SOT-223
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 1 A 100MHz 1.5 W Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 2V
Power - Max
1.5 W
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,19600 €1,96 €
1000,12310 €12,31 €
5000,09142 €45,71 €
1.0000,08116 €81,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,07005 €175,12 €
5.0000,06316 €315,80 €
7.5000,05965 €447,38 €
12.5000,05570 €696,25 €
17.5000,05337 €933,98 €
25.0000,05109 €1.277,25 €
62.5000,04610 €2.881,25 €
125.0000,04303 €5.378,75 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38080 €