DAN202U-TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 5.990
Unit Price: 0,16000 €
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 1.746
Unit Price: 0,31000 €
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 224
Unit Price: 0,28000 €
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 1.822
Unit Price: 0,31000 €
Datasheet
Diode Array 1 Pair Common Cathode 80 V 100mA Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 80 V 100mA Surface Mount SC-70, SOT-323
SOT 323

DAN202U-TP

DigiKey Part Number
353-DAN202U-TP-ND
Manufacturer
Manufacturer Product Number
DAN202U-TP
Description
DIODE ARRAY GP 80V 100MA SOT-323
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 80 V 100mA Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Bulk
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io) (per Diode)
100mA
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 nA @ 70 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.0000,03638 €109,14 €
Unit Price without VAT:0,03638 €
Unit Price with VAT:0,04329 €