1N4003 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 11.242
Unit Price: 0,18000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,80000 €
Datasheet

Similar


onsemi
In Stock: 44.000
Unit Price: 0,22000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 9.761
Unit Price: 0,27000 €
Datasheet

Similar


onsemi
In Stock: 129.787
Unit Price: 0,22000 €
Datasheet

Similar


onsemi
In Stock: 217.205
Unit Price: 0,19000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,09171 €
Datasheet

Similar


Microchip Technology
In Stock: 1.009
Unit Price: 3,36000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,30311 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,53734 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 24.850
Unit Price: 2,09000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,53605 €
Datasheet

Similar


onsemi
In Stock: 4.275
Unit Price: 0,61000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,27807 €
Datasheet
Diode 200 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 1A Through Hole DO-41
Micro Commercial Components Corporate Video

1N4003

DigiKey Part Number
1N4003MSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4003
Description
DIODE STANDARD 200V 1A DO41
Customer Reference
Detailed Description
Diode 200 V 1A Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
1N4003 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2 µs
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes