
1N4003G-T | |
|---|---|
DigiKey Part Number | 1N4003GDITR-ND - Tape & Reel (TR) 1N4003GDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4003G-T |
Description | DIODE STANDARD 200V 1A DO41 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4003G-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 8pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,11100 € | 1,11 € |
| 100 | 0,09320 € | 9,32 € |
| 500 | 0,06862 € | 34,31 € |
| 1.000 | 0,05914 € | 59,14 € |
| 2.000 | 0,05397 € | 107,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04274 € | 213,70 € |
| 10.000 | 0,03368 € | 336,80 € |
| 15.000 | 0,03324 € | 498,60 € |
| 25.000 | 0,03007 € | 751,75 € |
| 35.000 | 0,02947 € | 1.031,45 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |










