
XR21B1411IL16TR-F | |
|---|---|
DigiKey Part Number | XR21B1411IL16TR-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XR21B1411IL16TR-F |
Description | IC UART TXRX 128/384 BYTE 16QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to UART USB 2.0 UART Interface 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | XR21B1411IL16TR-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to UART | |
Interface | UART | |
Standards | USB 2.0 | |
Voltage - Supply | 4.4V ~ 5.25V | |
Current - Supply | 10.5mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,39259 € | 7.177,77 € |
| Unit Price without VAT: | 2,39259 € |
|---|---|
| Unit Price with VAT: | 2,84718 € |













