Accelerometer X, Y, Z Axis ±10g, ±20g, ±40g 2.4kHz 14-LGA (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADXL358BCCZ

DigiKey Part Number
505-ADXL358BCCZ-ND
Manufacturer
Manufacturer Product Number
ADXL358BCCZ
Description
TRI-AXIS ANALOG 10G/20G ACCE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±10g, ±20g, ±40g 2.4kHz 14-LGA (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADXL358BCCZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Type
Analog
Axis
X, Y, Z
Acceleration Range
±10g, ±20g, ±40g
Sensitivity (LSB/g)
-
Sensitivity (mV/g)
80 (±10g) ~ 20 (±40g)
Bandwidth
2.4kHz
Output Type
Analog Voltage
Voltage - Supply
2.25V ~ 3.6V
Features
Adjustable Bandwidth, Temperature Sensor
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-TFLGA
Supplier Device Package
14-LGA (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 249
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
118,38000 €18,38 €
516,78200 €83,91 €
1016,18900 €161,89 €
4215,11429 €634,80 €
8414,66000 €1.231,44 €
12614,41183 €1.815,89 €
50413,65175 €6.880,48 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,38000 €
Unit Price with VAT:21,87220 €