
ADXL358CCCZ | |
|---|---|
DigiKey Part Number | 505-ADXL358CCCZ-ND |
Manufacturer | |
Manufacturer Product Number | ADXL358CCCZ |
Description | TRI-AXIS ANALOG 10G/40G ACCEL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±10g, ±40g 2.4kHz 14-LGA (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADXL358CCCZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Analog | |
Axis | X, Y, Z | |
Acceleration Range | ±10g, ±40g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 80 (±10g) ~ 20 (±40g) | |
Bandwidth | 2.4kHz | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.25V ~ 3.6V | |
Features | Adjustable Bandwidth, Temperature Sensor | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TFLGA | |
Supplier Device Package | 14-LGA (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,77000 € | 21,77 € |
| 5 | 19,91800 € | 99,59 € |
| 10 | 19,22600 € | 192,26 € |
| 49 | 17,84837 € | 874,57 € |
| 98 | 17,32796 € | 1.698,14 € |
| 147 | 17,04367 € | 2.505,42 € |
| Unit Price without VAT: | 21,77000 € |
|---|---|
| Unit Price with VAT: | 25,90630 € |








