Similar

XR20V2170IL40-F | |
|---|---|
DigiKey Part Number | 1016-1478-ND |
Manufacturer | |
Manufacturer Product Number | XR20V2170IL40-F |
Description | IC UART/TXRX I2C/SPI RS232 40QFN |
Customer Reference | |
Detailed Description | RS232 Controller I2C, SPI Interface 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | XR20V2170IL40-F Models |
Category | Interface I2C, SPI |
Manufacturer MaxLinear, Inc. | Voltage - Supply 2.97V ~ 3.63V |
Packaging Tray | Current - Supply 30mA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 40-VFQFN Exposed Pad |
Protocol RS232 | Supplier Device Package 40-QFN (6x6) |
Function Controller |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XR20M1170IL16-F | MaxLinear, Inc. | 10 | 1016-1475-ND | 7,38000 € | Similar |


