
XR20M1170IL16-F | |
|---|---|
DigiKey Part Number | 1016-1475-ND |
Manufacturer | |
Manufacturer Product Number | XR20M1170IL16-F |
Description | IC UART FIFO I2C/SPI 64B 16QFN |
Customer Reference | |
Detailed Description | RS485 Controller I2C, SPI Interface 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | XR20M1170IL16-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Protocol | RS485 | |
Function | Controller | |
Interface | I2C, SPI | |
Standards | - | |
Voltage - Supply | 2.25V ~ 3.6V | |
Current - Supply | 500µA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,47000 € | 7,47 € |
| 10 | 5,79300 € | 57,93 € |
| 25 | 5,37360 € | 134,34 € |
| 100 | 4,91340 € | 491,34 € |
| 490 | 4,56527 € | 2.236,98 € |
| 980 | 4,45581 € | 4.366,69 € |
| 1.470 | 4,40100 € | 6.469,47 € |
| Unit Price without VAT: | 7,47000 € |
|---|---|
| Unit Price with VAT: | 8,88930 € |

