ST16C550IJ44TR-F is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


MaxLinear, Inc.
In Stock: 331
Unit Price: 5,69000 €
Datasheet

Parametric Equivalent


MaxLinear, Inc.
In Stock: 109
Unit Price: 5,78000 €
Datasheet

Similar


Texas Instruments
In Stock: 52
Unit Price: 5,15000 €
Datasheet

Similar


Texas Instruments
In Stock: 36
Unit Price: 7,16889 €
Datasheet

Similar


Texas Instruments
In Stock: 455
Unit Price: 6,29000 €
Datasheet
UART IC 1, UART Channel 16 Byte 44-PLCC (16.59x16.59)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST16C550IJ44TR-F

DigiKey Part Number
ST16C550IJ44TR-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ST16C550IJ44TR-F
Description
IC UART FIFO 16B SGL 44PLCC
Customer Reference
Detailed Description
UART IC 1, UART Channel 16 Byte 44-PLCC (16.59x16.59)
Datasheet
 Datasheet
EDA/CAD Models
ST16C550IJ44TR-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Features
Timer/Counter
Number of Channels
1, UART
FIFO's
16 Byte
Protocol
-
Data Rate (Max)
1.5Mbps
Voltage - Supply
2.97V ~ 5.5V
With Auto Flow Control
-
With IrDA Encoder/Decoder
-
With False Start Bit Detection
Yes
With Modem Control
Yes
Mounting Type
Surface Mount
Package / Case
44-LCC (J-Lead)
Supplier Device Package
44-PLCC (16.59x16.59)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types