MFR Recommended
Parametric Equivalent
Similar
Similar
Similar

ST16C550CJ44TR-F | |
|---|---|
DigiKey Part Number | 1016-1859-2-ND - Tape & Reel (TR) 1016-1859-1-ND - Cut Tape (CT) 1016-1859-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST16C550CJ44TR-F |
Description | IC UART FIFO 16B SGL 44PLCC |
Customer Reference | |
Detailed Description | UART IC 1, UART Channel 16 Byte 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
EDA/CAD Models | ST16C550CJ44TR-F Models |
Category | Voltage - Supply 2.97V ~ 5.5V |
Manufacturer MaxLinear, Inc. | With False Start Bit Detection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | With Modem Control Yes |
Part Status Last Time Buy | Mounting Type Surface Mount |
Features Timer/Counter | Package / Case 44-LCC (J-Lead) |
Number of Channels 1, UART | Supplier Device Package 44-PLCC (16.59x16.59) |
FIFO's 16 Byte | Base Product Number |
Data Rate (Max) 1.5Mbps |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ST16C550CQ48TR-F | MaxLinear, Inc. | 0 | 1016-1860-2-ND | 0,00000 € | MFR Recommended |
| ST16C550IJ44-F | MaxLinear, Inc. | 82 | 1016-1261-ND | 5,71000 € | Parametric Equivalent |
| TL16C550CFNR | Texas Instruments | 992 | 296-26702-1-ND | 5,54000 € | Similar |
| TL16C550CFNRG4 | Texas Instruments | 36 | TL16C550CFNRG4-ND | 7,07972 € | Similar |
| TL16C550CIFNR | Texas Instruments | 451 | 296-41662-1-ND | 6,77000 € | Similar |




