Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SPX1117M3-L | |
|---|---|
DigiKey Part Number | 1016-1235-5-ND |
Manufacturer | |
Manufacturer Product Number | SPX1117M3-L |
Description | IC REG LIN POS ADJ 800MA SOT223 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | SPX1117M3-L Models |
Category | Voltage Dropout (Max) 1.3V @ 800mA |
Mfr | Current - Output |
Packaging Tube | Current - Quiescent (Iq) 10 mA |
Part Status Discontinued at DigiKey | PSRR 70dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case TO-261-4, TO-261AA |
Voltage - Output (Min/Fixed) 1.25V | Supplier Device Package SOT-223-3 |
Voltage - Output (Max) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPX1117M3-L/TR | MaxLinear, Inc. | 3.600 | 1016-1845-1-ND | 0,22000 € | Parametric Equivalent |
| LD1117SC-R | STMicroelectronics | 31.408 | 497-4241-1-ND | 0,38000 € | Similar |
| LD1117STR | STMicroelectronics | 22.590 | 497-1244-1-ND | 0,38000 € | Similar |
| LT1117CST#PBF | Analog Devices Inc. | 332 | LT1117CST#PBF-ND | 5,54000 € | Similar |
| LT1117CST#TRPBF | Analog Devices Inc. | 4.111 | LT1117CST#TRPBFCT-ND | 5,54000 € | Similar |






