Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SP706REN-L | |
|---|---|
DigiKey Part Number | 1016-1228-5-ND |
Manufacturer | |
Manufacturer Product Number | SP706REN-L |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Customer Reference | |
Detailed Description | Supervisor 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP706REN-L Models |
Category | Reset Active Low |
Manufacturer MaxLinear, Inc. | Reset Timeout 140ms Minimum |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type Simple Reset/Power-On Reset | Supplier Device Package 8-SOIC |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 2.63V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STM706RM6F | STMicroelectronics | 5.931 | 497-3837-1-ND | 1,10000 € | Direct |
| ADM706RARZ | Analog Devices Inc. | 336 | 505-ADM706RARZ-ND | 5,09000 € | Similar |
| ADM706RARZ-REEL | Analog Devices Inc. | 829 | 505-ADM706RARZ-REELCT-ND | 5,09000 € | Similar |
| ADM706RARZ-REEL7 | Analog Devices Inc. | 1.000 | 505-ADM706RARZ-REEL7TR-ND | 2,94431 € | Similar |
| DS1706RESA+ | Analog Devices Inc./Maxim Integrated | 30 | DS1706RESA+-ND | 14,26000 € | Similar |





