


ADM706RARZ-REEL | |
|---|---|
DigiKey Part Number | 505-ADM706RARZ-REELTR-ND - Tape & Reel (TR) 505-ADM706RARZ-REELCT-ND - Cut Tape (CT) 505-ADM706RARZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM706RARZ-REEL |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM706RARZ-REEL Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 160ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold 2.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM706RARZ-REEL7 | Analog Devices Inc. | 1.000 | 505-ADM706RARZ-REEL7TR-ND | 2,94431 € | Parametric Equivalent |
| DS1706RESA+ | Analog Devices Inc./Maxim Integrated | 30 | DS1706RESA+-ND | 14,26000 € | Similar |
| DS1706RESA+T&R | Analog Devices Inc./Maxim Integrated | 0 | DS1706RESA+T&R-ND | 9,05722 € | Similar |
| MAX706RCSA+ | Analog Devices Inc./Maxim Integrated | 1.164 | MAX706RCSA+-ND | 9,35000 € | Similar |
| MAX706RCSA+T | Analog Devices Inc./Maxim Integrated | 2.500 | 175-MAX706RCSA+TCT-ND | 9,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,09000 € | 5,09 € |
| 10 | 3,89700 € | 38,97 € |
| 25 | 3,59920 € | 89,98 € |
| 100 | 3,27190 € | 327,19 € |
| 250 | 3,14684 € | 786,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,86258 € | 7.156,45 € |
| Unit Price without VAT: | 5,09000 € |
|---|---|
| Unit Price with VAT: | 6,05710 € |





